SUPSiC GAQY212GSX
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY212GSX |
| LCSC Part # | C19271988 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SOP 4 PhotoRelays Load Voltage Load Current On-Resistance Isolation Voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 350us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 100us | |
| insulation resistance | 5000MΩ | |
| Forward voltage | 1.32V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 180mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34,271
34,271 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7124 | $ 0.71 |
| 10+ | $ 0.6167 | $ 6.17 |
| 30+ | $ 0.5485 | $ 16.46 |
| 100+ | $ 0.4917 | $ 49.17 |
| 500+ | $ 0.3684 | $ 184.20 |
| 1,000+ | $ 0.357 | $ 357.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 350us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 100us | |
| insulation resistance | 5000MΩ | |
| Forward voltage | 1.32V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 180mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



