SUPSiC GC2M0080120D1
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC2M0080120D1 |
| LCSC Part # | C19271983 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 34A TO-247-3 |
| Description | N-Channel 1.2kV 34A 190W Through Hole TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
386
386
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8635 $ 3.5931 | $ 3.59 |
10+ | $ 3.3233 $ 3.0907 | $ 30.91 |
30+ | $ 2.9012 $ 2.6982 | $ 80.95 |
90+ | $ 2.5768 $ 2.3965 | $ 215.69 |
450+ | $ 2.4271 $ 2.2572 | $ 1015.74 |
900+ | $ 2.3594 $ 2.1943 | $ 1974.87 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$