FH CC81M6S2L1E680KSE
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CC81M6S2L1E680KSE |
| LCSC Part # | C19271977 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 68pF 2kV TH |
| Description | 68pF ±10% 2kV Ceramic Capacitor Through Hole P=10mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
540
540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0267 | $ 0.53 |
200+ | $ 0.0208 | $ 4.16 |
1,000+ | $ 0.0176 | $ 17.60 |
2,000+ | $ 0.0156 | $ 31.20 |
10,000+ | $ 0.0139 | $ 139.00 |
20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$