LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-43020-2*6EY product image
  • XD-43020-2*6EY thumbnail 1
  • XD-43020-2*6EY thumbnail 2
  • XD-43020-2*6EY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-43020-2*6EYRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-43020-2*6EY
LCSC Part #
C19271953
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 12POS 3mm DUAL ROW
Datasheetpdf iconchxunda XD-43020-2*6EY
Custom CablesMOQ 1pc
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2833$ 1.42
50+$ 0.2224$ 11.12
150+$ 0.1964$ 29.46
500+$ 0.1638$ 81.90
2,500+$ 0.1494$ 373.50
5,000+$ 0.1407$ 703.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=3mm
Pitch3mm
With WingsWith Fins
Pins Structure2x6P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row6
Row Spacing3mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.