VIIYONG V475M0603X6S250NKT
| Manufacturer |
VIIYONG
Asian Brands |
| Mfr. Part # | V475M0603X6S250NKT |
| LCSC Part # | C19271872 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 25V X6S 0603 |
| Description | 4.7uF ±20% 25V Ceramic Capacitor X6S 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VIIYONG | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.066 | $ 0.66 |
100+ | $ 0.0522 | $ 5.22 |
300+ | $ 0.0453 | $ 13.59 |
1,000+ | $ 0.0401 | $ 40.10 |
4,000+ | $ 0.036 | $ 144.00 |
8,000+ | $ 0.0339 | $ 271.20 |
Standard Packaging 4000/Full
Reel | ||