FANGCHENG FC-LCL2208-231-16A-LF
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-LCL2208-231-16A-LF |
| LCSC Part # | C19271490 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | CMC 230uH 16A TH |
| Description | 230uH Common Mode Choke DIP-4 16A DCR 3.6mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5429 | $ 1.54 |
10+ | $ 1.3016 | $ 13.02 |
30+ | $ 1.151 | $ 34.53 |
90+ | $ 0.9958 | $ 89.62 |
420+ | $ 0.9267 | $ 389.21 |
1,050+ | $ 0.8959 | $ 940.70 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$