HL S100N85F
| Manufacturer |
HL
Asian Brands |
| Mfr. Part # | S100N85F |
| LCSC Part # | C19271472 |
| Package | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 100A PDFN5x6-8L |
| Description | N-Channel 85V 100A 107.8W Surface Mount PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL | |
| Package | PDFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,497
4,497
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3292 | $ 0.33 |
10+ | $ 0.2865 | $ 2.87 |
30+ | $ 0.2691 | $ 8.07 |
100+ | $ 0.2469 | $ 24.69 |
500+ | $ 0.2374 | $ 118.70 |
1,000+ | $ 0.2311 | $ 231.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$