XYECONN XY-PH2.0-2A21
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-PH2.0-2A21 |
| LCSC Part # | C19271344 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 2mm |
| Datasheet | XYECONN XY-PH2.0-2A21 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,445
2,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0081$ 0.0073 | $ 0.04 |
| 50+ | $ 0.0063$ 0.0057 | $ 0.29 |
| 150+ | $ 0.0053$ 0.0048 | $ 0.72 |
| 500+ | $ 0.0047$ 0.0043 | $ 2.15 |
| 2,000+ | $ 0.0042$ 0.0038 | $ 7.60 |
| 4,000+ | $ 0.0039$ 0.0036 | $ 14.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C19271344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



