Winsok Semicon WSD27N10DN56
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD27N10DN56 |
| LCSC Part # | C19271240 |
| Package | DFN5x6C-8-EP |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 100V 18A DFN5x6C-8-EP |
| Description | N-Channel+P-Channel Array 100V 18A 37.5W DFN5x6C-8-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN5x6C-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,906
1,906
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4739 $ 0.4266 | $ 0.43 |
10+ | $ 0.4209 $ 0.3789 | $ 3.79 |
30+ | $ 0.3936 $ 0.3543 | $ 10.63 |
100+ | $ 0.3663 $ 0.3297 | $ 32.97 |
500+ | $ 0.3502 $ 0.3152 | $ 157.60 |
1,000+ | $ 0.3422 $ 0.3080 | $ 308.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$