jianfu SHM-12C03-R
| Manufacturer |
jianfu
Asian Brands |
| Mfr. Part # | SHM-12C03-R |
| LCSC Part # | C19271105 |
| Package | SMD-7P,6.7x2.7mm |
| Customer # | |
| Description | 300mA Surface Mount, Right Angle SPDT 5V Black SMD-7P,6.7x2.7mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | jianfu | |
| Package | SMD-7P,6.7x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,460 
1,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0711 | $ 0.71 |
100+ | $ 0.0562 | $ 5.62 |
300+ | $ 0.0488 | $ 14.64 |
3,000+ | $ 0.0432 | $ 129.60 |
6,000+ | $ 0.0387 | $ 232.20 |
9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$