jianfu TVAF36-E014HW-R
| Manufacturer | jianfuAsian Brands |
| MPN | TVAF36-E014HW-R |
| LCSC Part # | C19270947 |
| Packaging | SMD-4P,3x2.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 400gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD-4P,3x2.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 4N | |
| Length | 3mm | |
| Height | 1.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1034 | $ 0.52 |
| 50+ | $ 0.0817 | $ 4.09 |
| 150+ | $ 0.0709 | $ 10.64 |
| 500+ | $ 0.0628 | $ 31.40 |
| 2,500+ | $ 0.0538 | $ 134.50 |
| 4,000+ | $ 0.0506 | $ 202.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD-4P,3x2.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 4N | |
| Length | 3mm | |
| Height | 1.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



