jianfu CL-HM01R-11-R
| Manufacturer | jianfuAsian Brands |
| MPN | CL-HM01R-11-R |
| LCSC Part # | C19270935 |
| Packaging | SMD,6.5x6mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 50mA 20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD,6.5x6mm | |
| Length | 6mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 6.5mm | |
| Voltage Rating | 20V | |
| Operating Temperature | -10℃~+60℃ | |
| Current Rating | 50mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2458 | $ 1.23 |
| 50+ | $ 0.193 | $ 9.65 |
| 150+ | $ 0.1704 | $ 25.56 |
| 500+ | $ 0.1422 | $ 71.10 |
| 2,000+ | $ 0.1249 | $ 249.80 |
| 4,000+ | $ 0.1173 | $ 469.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | jianfu | |
| Packaging | SMD,6.5x6mm | |
| Length | 6mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 6.5mm | |
| Voltage Rating | 20V | |
| Operating Temperature | -10℃~+60℃ | |
| Current Rating | 50mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



