LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VIA Labs VL162 product image
Images for reference only

VIA Labs VL162RoHS

Manufacturer
VIA LabsAsian Brands
MPN
VL162
LCSC Part #
C19270896
Packaging
QFN-28-EP(3.5x4.5)
Customer #
Key Attributes
USB Type-C Data Switch with CC Function for USB 3.1 Gen2
Datasheetpdf iconVIA Labs VL162
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3755$ 5.38
10+$ 4.6076$ 46.08
30+$ 4.1505$ 124.52
100+$ 3.6888$ 368.88
500+$ 3.4761$ 1738.05
1,000+$ 3.381$ 3381.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerVIA Labs
PackagingQFN-28-EP(3.5x4.5)
FeaturesLow-power mode;ESD protection;Overcurrent Protection
Operating Temperature-45℃~+85℃
Voltage - Supply4.5V~5.5V
Data Rate10Gbps
Type-
Memory Interface-
USB ProtocolUSB 3.1
Number of Channels2
Supply Current1.2mA
Quiescent Supply Current0.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • USB Type-C Data Switch with CC Function for USB 3.1 Gen2 (10 Gbps)
  • 4:2 10Gbps USB Type-C Data Switch
  • Support up to 10Gbps
  • 2 Differential Channel, 2:1 MUX/DeMUX
  • Compatible with 10Gbps USB3.1 Gen2
  • Low power consumption with 6mW active at device mode
  • High DC common mode voltage supporting to 2.0V
  • 28 pins QFN 3.5 × 4.5mm package
  • ESD > 2.5kV, CDM > 500V
  • Lead(Pb)-Free and RoHS compliant
  • Insertion loss: -1.4dB @ 5GHz typ., -1.95dB @ 8GHz typ., -2.25dB @ 10GHz typ.
  • Return loss: -20dB @ 5GHz typ., -20dB @ 8GHz typ., -18dB @ 10GHz typ.
  • Crosstalk Isolation: -50dB @ 5GHz typ., -47dB @ 8GHz typ., -45dB @ 10GHz typ.
  • Off Isolation: -22dB @ 5GHz typ., -19dB @ 8GHz typ., -16dB @10GHz typ.
  • Define Role: Device (UFP, default) or Host (DFP)
  • Plug Orientation: Flipped or Not, and control Switch SEL
  • (UFP) Current Capability Detect: 3.0A, 1.5A, or 0.9A
  • (UFP) Rd
  • (DFP) Rp (or Ip), Vconn SW if Ra
  • (DFP) VBUS_EN to turn on Host VBUS SW
  • 5V, max Power is 1.5W, max current is 380mA
  • Over current protection

Applications

AI Translation
  • Application for Cable + Device
  • Application for Host + Cable or Host only