DMBJ JBLH2101M050D120RLM 100UF 50V
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLH2101M050D120RLM 100UF 50V |
| LCSC Part # | C19270688 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 50V TH |
| Description | 50V 100uF ±20% 40mΩ@100kHz 1.38A@100kHz Through Hole,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1997 | $ 1.00 |
50+ | $ 0.1568 | $ 7.84 |
150+ | $ 0.1385 | $ 20.78 |
500+ | $ 0.1155 | $ 57.75 |
2,500+ | $ 0.1053 | $ 263.25 |
5,000+ | $ 0.0992 | $ 496.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$