DMBJ JBLH2221M035D120RLM 220UF 35V
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLH2221M035D120RLM 220UF 35V |
| LCSC Part # | C19270678 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V TH |
| Description | 220uF ±20% 35V Through Hole,D8xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3081 | $ 1.54 |
50+ | $ 0.2419 | $ 12.10 |
150+ | $ 0.2136 | $ 32.04 |
500+ | $ 0.1782 | $ 89.10 |
2,500+ | $ 0.1624 | $ 406.00 |
5,000+ | $ 0.153 | $ 765.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$