DMBJ JBLH2101M035C080RLM 100UF 35V
| Manufacturer | DMBJAsian Brands |
| MPN | JBLH2101M035C080RLM 100UF 35V |
| LCSC Part # | C19270674 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Ripple Current | 1.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ESR, high ripple current, high voltage
- 2000-hour load life at 105°C
- RoHS compliant
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1631 | $ 0.82 |
| 50+ | $ 0.1281 | $ 6.41 |
| 150+ | $ 0.1131 | $ 16.97 |
| 1,000+ | $ 0.0944 | $ 94.40 |
| 2,000+ | $ 0.086 | $ 172.00 |
| 5,000+ | $ 0.081 | $ 405.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Ripple Current | 1.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ESR, high ripple current, high voltage
- 2000-hour load life at 105°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



