NJCON 3300500607TR
| Manufacturer | NJCONAsian Brands |
| MPN | 3300500607TR |
| LCSC Part # | C19270541 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 33uF 50V SMD |
| Datasheet | NJCON 3300500607TR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.167 | $ 0.84 |
| 50+ | $ 0.1326 | $ 6.63 |
| 150+ | $ 0.1178 | $ 17.67 |
| 1,000+ | $ 0.0995 | $ 99.50 |
| 2,000+ | $ 0.0913 | $ 182.60 |
| 5,000+ | $ 0.0863 | $ 431.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C19270541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



