HCI 1553H-30.000LWPHPSL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 1553H-30.000LWPHPSL |
| LCSC Part # | C19270198 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 30MHz HCMOS SMD |
| Description | 1.62V~3.63V 10mA HCMOS SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,256 
1,256
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4415 $ 0.3974 | $ 0.40 |
10+ | $ 0.3935 $ 0.3542 | $ 3.54 |
30+ | $ 0.3703 $ 0.3333 | $ 10.00 |
100+ | $ 0.347 $ 0.3123 | $ 31.23 |
500+ | $ 0.3331 $ 0.2998 | $ 149.90 |
1,000+ | $ 0.3253 $ 0.2928 | $ 292.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$