UMW TPD4E001DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TPD4E001DBVR(UMW) |
| LCSC Part # | C19270126 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 13VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0305 | $ 0.61 |
| 200+ | $ 0.0237 | $ 4.74 |
| 600+ | $ 0.0199 | $ 11.94 |
| 3,000+ | $ 0.0176 | $ 52.80 |
| 9,000+ | $ 0.0156 | $ 140.40 |
| 21,000+ | $ 0.0146 | $ 306.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
