UMW SP3050-04HTG(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | SP3050-04HTG(UMW) |
| LCSC Part # | C19270118 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC SOT-23-6 |
| Description | 20V 6V 5V SOT-23-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0563 | $ 0.56 |
100+ | $ 0.0441 | $ 4.41 |
300+ | $ 0.0381 | $ 11.43 |
3,000+ | $ 0.0335 | $ 100.50 |
6,000+ | $ 0.0298 | $ 178.80 |
9,000+ | $ 0.028 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$