LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEC KRA303-RTK/P product image
Images for reference only

KEC KRA303-RTK/PRoHS

Manufacturer
MPN
KRA303-RTK/P
LCSC Part #
C19270079
Packaging
USM
Customer #
Key Attributes
EPITAXIAL PLANAR PNP TRANSISTOR
Datasheetpdf iconKEC KRA303-RTK/P

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerKEC
PackagingUSM
Transition frequency(fT)200MHz
DC Current Gain120
Pd - Power Dissipation100mW
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor22kΩ
Number1 PNP Pre-Biased
typePNP
Resistor Ratio1
Input Voltage (VI(on)@Ic,Vce)3V@5mA,200mV
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • With Built-in Bias Resistors.
  • Simplify Circuit Design.
  • Reduce a Quantity of Parts and Manufacturing Process.
  • High Packing Density.
  • Suffix U : Qualified to AEC-Q101. ex) KRA301-RTK/HU
  • Suffix A :USMI(1) Package. ex) KRA301-RTK/PA

Applications

AI Translation
  • SWITCHING APPLICATION.
  • INTERFACE CIRCUIT AND DRIVER CIRCUIT APPLICATION.
In-Stock: 5,850
5,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0406$ 0.41
100+$ 0.0318$ 3.18
300+$ 0.0274$ 8.22
3,000+$ 0.024$ 72.00
6,000+$ 0.0214$ 128.40
9,000+$ 0.02$ 180.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$