LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU FPC-1.0FX-12PWCR-H20 product image
  • FPC-1.0FX-12PWCR-H20 thumbnail 1
  • FPC-1.0FX-12PWCR-H20 thumbnail 2
  • FPC-1.0FX-12PWCR-H20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU FPC-1.0FX-12PWCR-H20

Manufacturer
XUNPUAsian Brands
MPN
FPC-1.0FX-12PWCR-H20
LCSC Part #
C19269355
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 12POS 1mm BOTTOM CNT SMD R/A
DatasheetXUNPU FPC-1.0FX-12PWCR-H20
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,165
7,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1717$ 0.1632$ 0.82
50+$ 0.1354$ 0.1287$ 6.44
150+$ 0.1198$ 0.1139$ 17.09
500+$ 0.1004$ 0.0954$ 47.70
2,000+$ 0.0918$ 0.0873$ 174.60
4,000+$ 0.0866$ 0.0823$ 329.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXUNPU
PackagingSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureFlip-Top
Number of Contacts12P
Pitch1mm
Current Rating500mA
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FPC-1.0FX-12PWBH20XUNPUSimilarSMD,P=1mm6,290$0.1642 $0.1728
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.