RUNIC RS3112-1.25XSF3
| Fabricante | RUNICAsian Brands |
| Cód. da peça | RS3112-1.25XSF3 |
| Nº LCSC | C19269195 |
| Emb. | SOT-23 |
| Número do Cliente | |
| Atrib. princ. | Low-Noise, Very Low Drift, Precision Voltage Reference |
| Folha de Dados | RUNIC RS3112-1.25XSF3 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | RUNIC | |
| Emb. | SOT-23 | |
| Output Voltage | 1.25V | |
| Quiescent Current | 150uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.55V~5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 35uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | RUNIC | |
| Emb. | SOT-23 | |
| Output Voltage | 1.25V | |
| Quiescent Current | 150uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.55V~5V | |
| Minimum Cathode Current for Regulation | - |
| Tipo | Descrição | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 35uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Descrição
The RS3112 is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing current, and have excellent line and load regulation. Excellent temperature drift (20 ppm/℃) and high accuracy (0.1%) are achieved using proprietary design techniques with 150uA(typical) quiescent current. These features, combined with low noise, make the RS3112 family ideal for use in high-precision data acquisition systems. The RS3112 is available in Green SOIC-8(SOP8) and SOT23 packages. It operates over an ambient temperature range of -40℃ to +125℃.
Recursos
- Low Temperature Drift: 20 ppm/°C (Max)
- High Accuracy: 0.1% Maximum
- Low Noise: 35 μVₚ₋ₚ/V
- Low IQ: 150 μA (Typical)
- Operating Temperature Range: -40°C to +125°C
- High Output Current: ±10 mA
- Micro SIZE PACKAGES: SOIC-8(SOP8), SOT23
Aplicações
- Precision Data Acquisition Systems
- Semiconductor Test Equipment
- Medical Instrumentation
- Industrial Process Controls
- Pressure and Temperature Transmitters
- Lab and Field Instrumentation
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.7637 | $ 0.76 |
| 10+ | $ 0.5867 | $ 5.87 |
| 30+ | $ 0.4982 | $ 14.95 |
| 100+ | $ 0.4098 | $ 40.98 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | RUNIC | |
| Emb. | SOT-23 | |
| Output Voltage | 1.25V | |
| Quiescent Current | 150uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.55V~5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 35uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | RUNIC | |
| Emb. | SOT-23 | |
| Output Voltage | 1.25V | |
| Quiescent Current | 150uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.55V~5V | |
| Minimum Cathode Current for Regulation | - |
| Tipo | Descrição | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 35uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Descrição
The RS3112 is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing current, and have excellent line and load regulation. Excellent temperature drift (20 ppm/℃) and high accuracy (0.1%) are achieved using proprietary design techniques with 150uA(typical) quiescent current. These features, combined with low noise, make the RS3112 family ideal for use in high-precision data acquisition systems. The RS3112 is available in Green SOIC-8(SOP8) and SOT23 packages. It operates over an ambient temperature range of -40℃ to +125℃.
Recursos
- Low Temperature Drift: 20 ppm/°C (Max)
- High Accuracy: 0.1% Maximum
- Low Noise: 35 μVₚ₋ₚ/V
- Low IQ: 150 μA (Typical)
- Operating Temperature Range: -40°C to +125°C
- High Output Current: ±10 mA
- Micro SIZE PACKAGES: SOIC-8(SOP8), SOT23
Aplicações
- Precision Data Acquisition Systems
- Semiconductor Test Equipment
- Medical Instrumentation
- Industrial Process Controls
- Pressure and Temperature Transmitters
- Lab and Field Instrumentation
C19269195 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



