RUNIC LM2904XK-G
| Manufacturer | RUNICAsian Brands |
| MPN | LM2904XK-G |
| LCSC Part # | C19269191 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RUNIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 device offer high voltage (36V) operation and low input offset voltage, as well as excellent speed/power consumption ratio, providing an excellent bandwidth (1.2MHz) and slew rate of 0.5V/μs. The opamp is unity gain stable and feature an low input bias current. The input can operate normally within of the negative power rail to 1.5V below of the positive power rail. The LM2904 operational amplifiers is specified at the full temperature range of -40°C to +125°C under single power supplies of 3V to 36V or dual power supplies of ±1.5V to ±18V.
Features
- Unity-Gain Bandwith: 1.2MHz
- Low Input Offset Voltage: ±2.5mV (Max at 25°C)
- Quiescent Current: 1.3mA
- Common-Mode Input Voltage Range Include Ground
- Supply Range: 3V to 36V
- SPECIFIED UP TO +125°C
- Micro SIZE PACKAGES: SOIC-8(SOP8), MSOP-8 and TSSOP-8
Applications
- SENSORS
- PHOTODIODE AMPLIFICATION
- ACTIVE FILTER
- TEST EQUIPMENT DRIVING A/D CONVERTERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.162 | $ 0.81 |
| 50+ | $ 0.121 | $ 6.05 |
| 150+ | $ 0.1034 | $ 15.51 |
| 500+ | $ 0.0814 | $ 40.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RUNIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 device offer high voltage (36V) operation and low input offset voltage, as well as excellent speed/power consumption ratio, providing an excellent bandwidth (1.2MHz) and slew rate of 0.5V/μs. The opamp is unity gain stable and feature an low input bias current. The input can operate normally within of the negative power rail to 1.5V below of the positive power rail. The LM2904 operational amplifiers is specified at the full temperature range of -40°C to +125°C under single power supplies of 3V to 36V or dual power supplies of ±1.5V to ±18V.
Features
- Unity-Gain Bandwith: 1.2MHz
- Low Input Offset Voltage: ±2.5mV (Max at 25°C)
- Quiescent Current: 1.3mA
- Common-Mode Input Voltage Range Include Ground
- Supply Range: 3V to 36V
- SPECIFIED UP TO +125°C
- Micro SIZE PACKAGES: SOIC-8(SOP8), MSOP-8 and TSSOP-8
Applications
- SENSORS
- PHOTODIODE AMPLIFICATION
- ACTIVE FILTER
- TEST EQUIPMENT DRIVING A/D CONVERTERS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



