JSCJ 3DD13005HD56
| Manufacturer | JSCJAsian Brands |
| MPN | 3DD13005HD56 |
| LCSC Part # | C19269021 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | TRANS NPN 450V 3.5A TO-126 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 1.5W | |
| Current - Collector(Ic) | 3.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Switching Applications
- Good high temperature
- Low saturation voltage
- High speed switching
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1565 | $ 0.78 |
| 50+ | $ 0.1229 | $ 6.15 |
| 200+ | $ 0.1085 | $ 21.70 |
| 400+ | $ 0.0906 | $ 36.24 |
| 2,400+ | $ 0.0825 | $ 198.00 |
| 5,000+ | $ 0.0777 | $ 388.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 1.5W | |
| Current - Collector(Ic) | 3.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Switching Applications
- Good high temperature
- Low saturation voltage
- High speed switching
C19269021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



