JSCJ 2SA2018
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SA2018 |
| LCSC Part # | C19269004 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PNP 12V 0.5A SOT-523 |
| Description | Bipolar (BJT) Transistor PNP 12V 0.5A 260MHz 0.15W Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,640
2,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0303 | $ 0.61 |
200+ | $ 0.024 | $ 4.80 |
600+ | $ 0.0205 | $ 12.30 |
3,000+ | $ 0.0184 | $ 55.20 |
9,000+ | $ 0.0166 | $ 149.40 |
21,000+ | $ 0.0156 | $ 327.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$