Jiangsu JieJie Microelectronics JMSH1504NTL-13
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMSH1504NTL-13 |
| LCSC Part # | C19268959 |
| Package | PowerJE10x12 |
| Customer # | |
| Key Attributes | 150V N-Ch Power MOSFET |
| Description | 150V 3.3mΩ@10V 1 N-channel 625W PowerJE10x12 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PowerJE10x12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
304
304
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5808 | $ 1.58 |
10+ | $ 1.311 | $ 13.11 |
30+ | $ 1.1615 | $ 34.85 |
100+ | $ 0.9945 | $ 99.45 |
500+ | $ 0.919 | $ 459.50 |
1,000+ | $ 0.8852 | $ 885.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$