chxunda XDM200-2-08-Z-4.3-G0
| Manufacturer |
chxunda
Asian Brands |
| Mfr. Part # | XDM200-2-08-Z-4.3-G0 |
| LCSC Part # | C19268886 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 16POS 2mm DUAL ROW TH |
| Description | Through Hole -40℃~+105℃ 1.5A 16P 4.3mm 2x8P Top 2mm 2 Square Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | chxunda | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 37 |
| Multiple | 37 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
37+ | $ 0.2381 $ 0.1881 | $ 6.96 |
370+ | $ 0.187 $ 0.1478 | $ 54.69 |
1,110+ | $ 0.1651 $ 0.1305 | $ 144.86 |
3,700+ | $ 0.1377 $ 0.1088 | $ 402.56 |
18,500+ | $ 0.1256 $ 0.0993 | $ 1837.05 |
37,000+ | $ 0.1183 $ 0.0935 | $ 3459.50 |
Standard Packaging 37/Full
Tube | ||