SHOU HAN CYA1265-100UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYA1265-100UH |
| LCSC Part # | C19268674 |
| Packaging | SMD,13.8x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 4.5A SMD,13.8x12.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,13.8x12.8mm | |
| Current Rating | 4.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | - | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,450
5,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8157 | $ 0.82 |
| 10+ | $ 0.6614 | $ 6.61 |
| 30+ | $ 0.5834 | $ 17.50 |
| 100+ | $ 0.507 | $ 50.70 |
| 500+ | $ 0.4615 | $ 230.75 |
| 1,000+ | $ 0.4388 | $ 438.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



