SHOU HAN CYH74-1.5UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYH74-1.5UH |
| LCSC Part # | C19268622 |
| Package | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 5A SMD,7.5x7.5mm |
| Description | 5A 1.5uH 20.8mΩ ±30% SMD,7.5x7.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
850
850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1789 $ 0.1467 | $ 0.73 |
50+ | $ 0.1405 $ 0.1153 | $ 5.77 |
150+ | $ 0.124 $ 0.1017 | $ 15.26 |
1,000+ | $ 0.1035 $ 0.0849 | $ 84.90 |
2,000+ | $ 0.0943 $ 0.0774 | $ 154.80 |
5,000+ | $ 0.0888 $ 0.0729 | $ 364.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$