CENKER CKCW0805-270nH/K(C)
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCW0805-270nH/K(C) |
| LCSC Part # | C19268434 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 270nH 0805 |
| Description | 350mA 270nH ±10% 1Ω Wire-wound chip inductor 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
230
230
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0957 | $ 0.48 |
50+ | $ 0.0762 | $ 3.81 |
150+ | $ 0.0665 | $ 9.98 |
500+ | $ 0.0592 | $ 29.60 |
2,000+ | $ 0.0534 | $ 106.80 |
4,000+ | $ 0.0505 | $ 202.00 |
Standard Packaging 2000/Full
Reel | ||