TECH PUBLIC MAX3232CDR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX3232CDR |
| LCSC Part # | C19268181 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V to 5.5V 250kbps RS-232 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±12kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232CDR consists of two drivers, two receivers, and a due charge-pump circuit with ± 12 kV IEC 61000 - 4 - 2 Contact Discharge ESD protection. The MAX3232CDR meets the requirements of TIA/EIA - 232 - F and provides the electrical interface between an asynchronous communication controller and the serial - port connector. The charge pump and four small external capacitors allow operation from a single 3 V to 5.5 V supply. The device operates at data signaling rates up to 250 kbps. The MAX3232CDR is available in SOP16 package.
Features
- ESD protection for RS - 232 Bus Pins ±12 kV (IEC61000 - 4 - 2, Contact Discharge) ± 15 kV (IEC61000 - 4 - 2, Air - Gap Discharge)
- Meets the Requirements of TIA/EIA - 232 - F standard
- Wide Power Supply Range: Single +3 V to +5.5 V
- Operates up to 250 kbps
- Two Drivers and Two Receivers
- External Capacitors: 4 × 0.1 μF
- Accepts 5V Logic Input With 3.3 V Supply
Applications
- Battery - Powered Equipment
- Industry Human Machine Interface
- Notebook, Computers
- Printers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2944 | $ 0.29 |
| 10+ | $ 0.2548 | $ 2.55 |
| 30+ | $ 0.2374 | $ 7.12 |
| 100+ | $ 0.2153 | $ 21.53 |
| 500+ | $ 0.2058 | $ 102.90 |
| 1,000+ | $ 0.201 | $ 201.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±12kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232CDR consists of two drivers, two receivers, and a due charge-pump circuit with ± 12 kV IEC 61000 - 4 - 2 Contact Discharge ESD protection. The MAX3232CDR meets the requirements of TIA/EIA - 232 - F and provides the electrical interface between an asynchronous communication controller and the serial - port connector. The charge pump and four small external capacitors allow operation from a single 3 V to 5.5 V supply. The device operates at data signaling rates up to 250 kbps. The MAX3232CDR is available in SOP16 package.
Features
- ESD protection for RS - 232 Bus Pins ±12 kV (IEC61000 - 4 - 2, Contact Discharge) ± 15 kV (IEC61000 - 4 - 2, Air - Gap Discharge)
- Meets the Requirements of TIA/EIA - 232 - F standard
- Wide Power Supply Range: Single +3 V to +5.5 V
- Operates up to 250 kbps
- Two Drivers and Two Receivers
- External Capacitors: 4 × 0.1 μF
- Accepts 5V Logic Input With 3.3 V Supply
Applications
- Battery - Powered Equipment
- Industry Human Machine Interface
- Notebook, Computers
- Printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



