TECH PUBLIC MAX3232CSE
| Manufacturer |
TECH PUBLIC
Asian Brands |
| MPN | MAX3232CSE |
| LCSC Part # | C19268180 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | RS-232 Transceivers |
| Description | Transceiver 3V~5.5V 250Kbps SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,326
2,326
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5166 | $ 0.52 |
10+ | $ 0.4036 | $ 4.04 |
30+ | $ 0.3552 | $ 10.66 |
100+ | $ 0.2955 | $ 29.55 |
500+ | $ 0.2551 | $ 127.55 |
1,000+ | $ 0.239 | $ 239.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$