TECH PUBLIC AO3419
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3419 |
| LCSC Part # | C19268143 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 101pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 180mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJAB35N03S utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(ON)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Electrostatic discharge protection
Applications
AI Translation
- Load/Power switch
- Interfacing, logic switching
- Battery management for ultra protable electronics
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426$ 0.0405 | $ 0.41 |
| 100+ | $ 0.0337$ 0.0321 | $ 3.21 |
| 300+ | $ 0.0292$ 0.0278 | $ 8.34 |
| 3,000+ | $ 0.0259$ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.0232$ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0219$ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 101pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 180mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJAB35N03S utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(ON)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Electrostatic discharge protection
Applications
AI Translation
- Load/Power switch
- Interfacing, logic switching
- Battery management for ultra protable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



