TECH PUBLIC IRLR7843TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLR7843TRPBF |
| LCSC Part # | C19268133 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET 30V 150A TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 898pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 2.1mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 743pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.032nF | |
| Gate Charge(Qg) | 80nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simple Drive Requirement
- Small Package Outline
- Surface Mount Device
Applications
AI Translation
- Simple drive requirements
- Small package size
- Surface mount device
In-Stock: 4,704
4,704 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5081$ 0.3862 | $ 0.39 |
| 10+ | $ 0.4511$ 0.3429 | $ 3.43 |
| 30+ | $ 0.4226$ 0.3212 | $ 9.64 |
| 100+ | $ 0.3941$ 0.2996 | $ 29.96 |
| 500+ | $ 0.3767$ 0.2863 | $ 143.15 |
| 1,000+ | $ 0.3672$ 0.2791 | $ 279.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 898pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 2.1mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 743pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.032nF | |
| Gate Charge(Qg) | 80nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simple Drive Requirement
- Small Package Outline
- Surface Mount Device
Applications
AI Translation
- Simple drive requirements
- Small package size
- Surface mount device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



