RUNIC RS3G11XP
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS3G11XP |
| LCSC Part # | C19268128 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Triple 3-Input Positive-AND Gate |
| Description | 1uA 3.5ns@5V,50pF 1.65V~5.5V AND Gate SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | RUNIC | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
425 
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2852 | $ 1.43 |
50+ | $ 0.213 | $ 10.65 |
150+ | $ 0.182 | $ 27.30 |
500+ | $ 0.1434 | $ 71.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$