BLUE ROCKET 1N4148WT
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | 1N4148WT |
| LCSC Part # | C19267898 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE GP 100V 150mA SOD-523 |
| Description | 800mA 4ns Independent 100V 1.25V@150mA 150mA SOD-523 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
14,900 
14,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0119 | $ 0.60 |
500+ | $ 0.0093 | $ 4.65 |
1,500+ | $ 0.0078 | $ 11.70 |
8,000+ | $ 0.0069 | $ 55.20 |
24,000+ | $ 0.0062 | $ 148.80 |
48,000+ | $ 0.0058 | $ 278.40 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$