LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON RL1210A390K product image
  • RL1210A390K thumbnail 1
  • RL1210A390K thumbnail 2
  • RL1210A390K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RUILON RL1210A390KRoHS

Manufacturer
RUILONAsian Brands
MPN
RL1210A390K
LCSC Part #
C19267881
Packaging
1210
Customer #
Key Attributes
VARISTOR 33.6V~42V 300A 1210
Datasheetpdf iconRUILON RL1210A390K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging1210
Clamping Voltage80V
Energy800mJ
Maximum DC Volts30V
Maximum AC Volts25V
Varistor Voltage33.6V~42V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • EIA size: 1210
  • Variable capacitance
  • Operating voltage: 14Vdc ~ 415Vdc
  • High surge suppress capability
  • Bidirectional and symmetrical V/I charracteristics
  • Multilayer ceramic construction technoology
  • RoHS & Halogen Free (HF) compliant
  • Operating temperature range: -55℃ ~ +125℃
  • Storage temperature range: 5℃ ~ +40℃

Applications

AI Translation
  • Used to Help Achieve Electromagnetic Compliance of End Products
  • Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
  • Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board.
  • Protection of Components and Circuits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines.
In-Stock: 10,800
10,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2244$ 1.12
50+$ 0.1753$ 8.77
150+$ 0.1542$ 23.13
500+$ 0.128$ 64.00
3,000+$ 0.1163$ 348.90
6,000+$ 0.1092$ 655.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$