LanTu Micro SCM7060-301T
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SCM7060-301T |
| LCSC Part # | C19267861 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 5A 2LN 300Ω SMD |
| Description | 300Ω@100MHz 10mΩ 2 SMD-4P,7x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | LanTu Micro | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5262 $ 0.3158 | $ 0.32 |
10+ | $ 0.4172 $ 0.2504 | $ 2.50 |
30+ | $ 0.369 $ 0.2214 | $ 6.64 |
100+ | $ 0.3114 $ 0.1869 | $ 18.69 |
500+ | $ 0.2849 $ 0.1710 | $ 85.50 |
1,500+ | $ 0.2694 $ 0.1617 | $ 242.55 |
Standard Packaging 1500/Full
Reel | ||