HXY MOSFET 60N06
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 60N06 |
| LCSC Part # | C19267786 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A TO-220 |
| Description | 60V 60A 120W 17mΩ@10V One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5246 $ 0.4827 | $ 0.48 |
10+ | $ 0.4166 $ 0.3833 | $ 3.83 |
50+ | $ 0.3518 $ 0.3237 | $ 16.19 |
100+ | $ 0.2932 $ 0.2698 | $ 26.98 |
500+ | $ 0.2685 $ 0.2471 | $ 123.55 |
1,000+ | $ 0.2531 $ 0.2329 | $ 232.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$