JSCJ DTC114TE
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | DTC114TE |
| LCSC Part # | C19267723 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | Digital Transistors (Built-in Resistors) |
| Description | 100 1 NPN (Pre-Biased) NPN 150mW 100mA 50V SOT-523 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,920
1,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0213 | $ 0.43 |
200+ | $ 0.0169 | $ 3.38 |
600+ | $ 0.0145 | $ 8.70 |
3,000+ | $ 0.013 | $ 39.00 |
9,000+ | $ 0.0117 | $ 105.30 |
21,000+ | $ 0.011 | $ 231.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$