JSCJ TIP147
| Manufacturer | JSCJAsian Brands |
| MPN | TIP147 |
| LCSC Part # | C19267698 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | TRANS PNP 100V 10A TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220-3L | |
| Current - Collector Cutoff | 1mA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | - | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector(Ic) | 10A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic Darlington Configuration
- Integrated Antiparallel Collector-Emitter Diode
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3635 | $ 1.82 |
| 50+ | $ 0.2832 | $ 14.16 |
| 150+ | $ 0.2487 | $ 37.31 |
| 500+ | $ 0.2058 | $ 102.90 |
| 2,000+ | $ 0.1867 | $ 373.40 |
| 5,000+ | $ 0.1752 | $ 876.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220-3L | |
| Current - Collector Cutoff | 1mA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | - | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector(Ic) | 10A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic Darlington Configuration
- Integrated Antiparallel Collector-Emitter Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



