XBLW LM331N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM331N(XBLW) |
| LCSC Part # | C19267474 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Precision Voltage-to-Frequency Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Features | Full-scale frequency adjustable;Output buffer |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The voltage-frequency converter delivers an output pulse train to the applied input voltage at a precisely proportional frequency. The LM331 can convert the output frequency from 1Hz to 100KHz at a power supply as low as 4V. It is well suited for use in simple low-cost circuits for analog-to-digital conversion, long-term integration, LFM or demodulation, frequency-voltage conversion, and many other functions.
Features
- Guaranteed linearity 0.01% max
- Low power consumption: 15 mW typical at 5V
- Wide range of full scale frequency: 1 Hz to 100 kHz
- Pulse output compatible with all logic forms
- Wide dynamic range, 100 dB min at 10 kHz full scale frequency
Applications
- Voltage to Frequency Conversions
- Frequency to Voltage Conversions
- Remote-Sensor Monitoring
- Tachometers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4242 | $ 0.42 |
| 10+ | $ 0.3757 | $ 3.76 |
| 50+ | $ 0.3522 | $ 17.61 |
| 100+ | $ 0.3287 | $ 32.87 |
| 500+ | $ 0.3146 | $ 157.30 |
| 1,000+ | $ 0.3068 | $ 306.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Features | Full-scale frequency adjustable;Output buffer |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The voltage-frequency converter delivers an output pulse train to the applied input voltage at a precisely proportional frequency. The LM331 can convert the output frequency from 1Hz to 100KHz at a power supply as low as 4V. It is well suited for use in simple low-cost circuits for analog-to-digital conversion, long-term integration, LFM or demodulation, frequency-voltage conversion, and many other functions.
Features
- Guaranteed linearity 0.01% max
- Low power consumption: 15 mW typical at 5V
- Wide range of full scale frequency: 1 Hz to 100 kHz
- Pulse output compatible with all logic forms
- Wide dynamic range, 100 dB min at 10 kHz full scale frequency
Applications
- Voltage to Frequency Conversions
- Frequency to Voltage Conversions
- Remote-Sensor Monitoring
- Tachometers
C19267474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



