Knowles 1825Y1000684JXT
| Manufacturer | |
| MPN | 1825Y1000684JXT |
| LCSC Part # | C1926413 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 680nF X7R ±5% 100V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6786 | $ 0.68 |
| 200+ | $ 0.2632 | $ 52.64 |
| 500+ | $ 0.2537 | $ 126.85 |
| 1,000+ | $ 0.249 | $ 249.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C684JARAC7800 | KEMET | 1825 | 0 | $ 1.1697 | ||
| 1825J1000684JXR | Knowles | 1825 | 0 | $ 3.8896 | ||
| 1825Y1000684JXR | Knowles | 1825 | 0 | $ 4.0084 | ||
| 1825J1000684JXT | Knowles | 1825 | 0 | $ 0.5613 | ||
| 1825J2000684JXR | Knowles | 1825 | 0 | $ 4.5687 | ||
| 1825J2000684JXT | Knowles | 1825 | 0 | $ 2.4242 | ||
| 1825Y2000684JXT | Knowles | 1825 | 0 | $ 2.4226 | ||
| 1825J2500684JXT | Knowles | 1825 | 0 | $ 2.4242 | ||
| 1825Y2500684JXT | Knowles | 1825 | 0 | $ 2.4226 | ||
| VJ1825Y684JBCAT4X | VISHAY | 1825 | 0 | $ 2.0479 | ||
| 1825J1000684MXR | Knowles | 1825 | 0 | $ 2.9867 | ||
| 1825J1000684MXT | Knowles | 1825 | 0 | $ 0.4714 | ||
| 1825J1000684KXR | Knowles | 1825 | 0 | $ 3.1963 | ||
| 1825Y1000684MXT | Knowles | 1825 | 0 | $ 0.5502 | ||
| 1825Y1000684MXR | Knowles | 1825 | 0 | $ 3.0793 | ||
| 1825Y1000684KXT | Knowles | 1825 | 0 | $ 0.5692 | ||
| VJ1825Y684KXBAT | VISHAY | 1825 | 0 | $ 0.7446 | ||
| VJ1825Y684KXBAR | VISHAY | 1825 | 0 | $ 0.7547 | ||
| VJ1825Y684KBBAT4X | VISHAY | 1825 | 0 | $ 0.7674 | ||
| VJ1825Y684JBBAT4X | VISHAY | 1825 | 0 | $ 0.9612 |

