LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G04GW,125 product image
  • 74LVC2G04GW,125 thumbnail 1
  • 74LVC2G04GW,125 thumbnail 2
  • 74LVC2G04GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC2G04GW,125RoHS

Manufacturer
MPN
74LVC2G04GW,125
LCSC Part #
C192549
Packaging
SOT-363
Customer #
Key Attributes
Dual inverter
Datasheetpdf iconNexperia 74LVC2G04GW,125
In-Stock: 29,100
29,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1466$ 0.73
50+$ 0.1153$ 5.77
150+$ 0.0997$ 14.96
500+$ 0.088$ 44.00
3,000+$ 0.0754$ 226.20
6,000+$ 0.0707$ 424.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-363
Logic Family74LVC
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low800mV
Propagation Delay3.2ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V~2V
Number of Circuits2
Output Logic Level - High2V
Quiescent Current(Iq)4uA
Number of Channels2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G04 is a dual inverter. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The l(OFF) circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (V(CC)=3.0 V)
  • CMOS low power dissipation
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.6 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments
  • Direct TTL-level interface