Songle Relay SRC-12VDC-SH
| Manufacturer |
Songle Relay
Asian Brands |
| Mfr. Part # | SRC-12VDC-SH |
| LCSC Part # | C192464 |
| Package | DIP,20.6x10.2mm |
| Customer # | |
| Description | 12V 1A@125VAC Two groups of conversions: 2C(Double-pole double-throw conversion) 125V@AC 1A DIP,20.6x10.2mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Songle Relay | |
| Package | DIP,20.6x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7891 | $ 0.79 |
10+ | $ 0.6383 | $ 6.38 |
25+ | $ 0.6065 | $ 15.16 |
100+ | $ 0.5319 | $ 53.19 |
500+ | $ 0.4875 | $ 243.75 |
1,000+ | $ 0.4637 | $ 463.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$