Knowles 0505J1000100FQT
| Manufacturer | |
| MPN | 0505J1000100FQT |
| LCSC Part # | C1923250 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 10pF ±1% 100V 0505 Ceramic Capacitors |
| Datasheet | Knowles 0505J1000100FQT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7476 | $ 3.75 |
| 200+ | $ 1.4509 | $ 290.18 |
| 500+ | $ 1.4 | $ 700.00 |
| 1,000+ | $ 1.3737 | $ 1373.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0505Y1000100FQT | Knowles | Similar | 0505 | 0 | $ 3.672 | ||
| 0505Y1500100FQT | Knowles | Similar | 0505 | 0 | $ 3.672 | ||
| 0505J1500100FQT | Knowles | Similar | 0505 | 0 | $ 3.7476 | ||
| 0505Y2000100FQT | Knowles | Similar | 0505 | 0 | $ 3.672 | ||
| 0505J2000100FQT | Knowles | Similar | 0505 | 0 | $ 3.7476 |

