TOREX XC8102AA01NR-G
| Manufacturer | |
| MPN | XC8102AA01NR-G |
| LCSC Part # | C19231314 |
| Packaging | SSOT-24 |
| Customer # | |
| Key Attributes | Load Switch with Low On-Resistance |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 400mA | |
| Control Input Logic | Active High | |
| RDS(on) | 350mΩ | |
| Operating Voltage | 1.2V~6V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 400mA | |
| Control Input Logic | Active High | |
| RDS(on) | 350mΩ | |
| Operating Voltage | 1.2V~6V | |
| Type | Load Switch |
Introduction
The XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection which integrates a P-channel MOSFET. By connecting the XC8102 to the output pin of a step-down DC/DC converter, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As a result, the XC8102 helps to extend battery life and product operation time. The series contains a current limit and protection circuit so these are not required externally unlike discrete circuit solutions where MOSFETs and resistors are used. When a low signal is input to the CE pin, the series enters stand-by mode. Even where a load capacitor is connected to the output pin during stand-by, the electric charge stored at the load capacitor is discharged through the internal switch. As a result, the VOUT pin voltage falls quickly to the VSS level. The series contains over current protection with fold-back current circuitry which operates as over current protection and short circuit protection for the output pin.
Features
- On Resistance: 0.28Ω@ VIN=6.0V (TYP.) 0.31Ω@ VIN=4.0V (TYP.) 0.35Ω@ VIN=2.9V (TYP.) 0.52Ω@ VIN=1.8V (TYP.) 0.60Ω@ VIN=1.5V (TYP.) 0.80Ω@ VIN=1.2V (TYP.)
- Input Voltage Range: 1.2V ~ 6.0V
- Power Consumption: 3.0μA@ VIN=1.2V 3.6μA@ VIN=2.9V 4.0μA@ VIN=6.0V
- Stand-by Current: 0.1μA
- Protection Circuit: Current limit(Output Current) 400mA (1.8 ≤ VIN ≤ 6.0V); Short-circuit Protection, Short current= 30mA (TYP.)
- ON/OFF Function: Active High Enable High-Speed Discharge Function
- Operating Ambient Temperature: -40°C~85°C
- Packages: USP-4,SSOT-24, SOT-25, USPN-4, USP-6B06
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Digital still cameras / Camcorders
- Portable game consoles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3451 | $ 0.35 |
| 10+ | $ 0.3386 | $ 3.39 |
| 30+ | $ 0.3337 | $ 10.01 |
| 100+ | $ 0.3272 | $ 32.72 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 400mA | |
| Control Input Logic | Active High | |
| RDS(on) | 350mΩ | |
| Operating Voltage | 1.2V~6V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 400mA | |
| Control Input Logic | Active High | |
| RDS(on) | 350mΩ | |
| Operating Voltage | 1.2V~6V | |
| Type | Load Switch |
Introduction
The XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection which integrates a P-channel MOSFET. By connecting the XC8102 to the output pin of a step-down DC/DC converter, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As a result, the XC8102 helps to extend battery life and product operation time. The series contains a current limit and protection circuit so these are not required externally unlike discrete circuit solutions where MOSFETs and resistors are used. When a low signal is input to the CE pin, the series enters stand-by mode. Even where a load capacitor is connected to the output pin during stand-by, the electric charge stored at the load capacitor is discharged through the internal switch. As a result, the VOUT pin voltage falls quickly to the VSS level. The series contains over current protection with fold-back current circuitry which operates as over current protection and short circuit protection for the output pin.
Features
- On Resistance: 0.28Ω@ VIN=6.0V (TYP.) 0.31Ω@ VIN=4.0V (TYP.) 0.35Ω@ VIN=2.9V (TYP.) 0.52Ω@ VIN=1.8V (TYP.) 0.60Ω@ VIN=1.5V (TYP.) 0.80Ω@ VIN=1.2V (TYP.)
- Input Voltage Range: 1.2V ~ 6.0V
- Power Consumption: 3.0μA@ VIN=1.2V 3.6μA@ VIN=2.9V 4.0μA@ VIN=6.0V
- Stand-by Current: 0.1μA
- Protection Circuit: Current limit(Output Current) 400mA (1.8 ≤ VIN ≤ 6.0V); Short-circuit Protection, Short current= 30mA (TYP.)
- ON/OFF Function: Active High Enable High-Speed Discharge Function
- Operating Ambient Temperature: -40°C~85°C
- Packages: USP-4,SSOT-24, SOT-25, USPN-4, USP-6B06
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Digital still cameras / Camcorders
- Portable game consoles
C19231314 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

