LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 2.54-2*4P product image
  • 2.54-2*4P thumbnail 1
  • 2.54-2*4P thumbnail 2
  • 2.54-2*4P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOOMELE(Boom Precision Elec) 2.54-2*4PRoHS

Manufacturer
MPN
2.54-2*4P
LCSC Part #
C192300
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN HEADER 8POS 2.54mm DUAL ROW SMD
Datasheetpdf iconBOOMELE(Boom Precision Elec) 2.54-2*4P
Custom CablesMOQ 1pc
In-Stock: 26,520
26,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0464$ 4.64
300+$ 0.0402$ 12.06
1,000+$ 0.0337$ 33.70
5,000+$ 0.0299$ 149.50
10,000+$ 0.0281$ 281.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingSMD,P=2.54mm
Contact Material-
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs8P
Length of End Connection Pin-
Operating Temperature-55℃~+105℃
Pitch2.54mm
Contact Plating-
Current Rating3A
Voltage Rating (Max)-
Pin Structure2x4P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.