Knowles 2220J0250820KFT
| Manufacturer | |
| MPN | 2220J0250820KFT |
| LCSC Part # | C1921916 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 82pF C0G ±10% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.742 | $ 0.74 |
| 200+ | $ 0.287 | $ 57.40 |
| 500+ | $ 0.2775 | $ 138.75 |
| 1,000+ | $ 0.2727 | $ 272.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250820KCR | Knowles | 2220 | 0 | $ 2.5283 | ||
| 2220J0250820KFR | Knowles | 2220 | 0 | $ 3.8194 | ||
| 2220Y0250820KFT | Knowles | 2220 | 0 | $ 0.7405 | ||
| 2220Y0250820KFR | Knowles | 2220 | 0 | $ 3.834 | ||
| 2220J0500820KCT | Knowles | 2220 | 0 | $ 0.4665 | ||
| 2220Y0500820KCT | Knowles | 2220 | 0 | $ 0.9323 | ||
| 2220Y0500820KCR | Knowles | 2220 | 0 | $ 2.6414 | ||
| 2220J0500820KFR | Knowles | 2220 | 0 | $ 3.6673 | ||
| 2220J0500820KFT | Knowles | 2220 | 0 | $ 1.1828 | ||
| 2220Y0500820KFR | Knowles | 2220 | 0 | $ 3.7816 | ||
| 2220J0630820KCR | Knowles | 2220 | 0 | $ 2.4943 | ||
| 2220Y0630820KFR | Knowles | 2220 | 0 | $ 3.7816 | ||
| 2220J0630820KCT | Knowles | 2220 | 0 | $ 0.4665 | ||
| 2220J1000820KCR | Knowles | 2220 | 0 | $ 2.5289 | ||
| 2220J1000820KFR | Knowles | 2220 | 0 | $ 3.718 | ||
| 2220Y1000820KFR | Knowles | 2220 | 0 | $ 3.7322 | ||
| 2220J2000820KFR | Knowles | 2220 | 0 | $ 3.9174 | ||
| 2220Y2000820KFR | Knowles | 2220 | 0 | $ 4.0393 | ||
| 2220J2000820KFT | Knowles | 2220 | 0 | $ 1.1828 | ||
| 2220J2500820KFR | Knowles | 2220 | 0 | $ 3.9174 |

